807-050-522-201

Heilind Number:EDA807-050-522-201
Manufacturer:EDAC
Manufacturer Number:807-050-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-522-201

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for reliable performance in demanding environments. With an amperage rating of 5A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures safe and efficient power transmission. The two-row design with 50 positions allows for versatile connectivity options, while the Copper Alloy contact material guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether used in straight or right-angle orientation, this connector maintains secure contact. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless board-to-board connections.