807-050-522-202

Heilind Number:EDA807-050-522-202
Manufacturer:EDAC
Manufacturer Number:807-050-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-522-202

Detailed Description

Enhance your printed circuit board connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant Green color and is crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in high-temperature environments. With two rows of 50 copper alloy contacts, it offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for seamless integration onto your PCB. Operating flawlessly even in extreme conditions, this connector boasts an impressive temperature range of -40 to 105°C. Trust in our product to deliver superior quality and longevity to your electronic assemblies.