807-050-522-203

Heilind Number:EDA807-050-522-203
Manufacturer:EDAC
Manufacturer Number:807-050-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-522-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance under extreme temperature conditions. With a 5 A amperage rating and a Copper Alloy contact material, it guarantees secure and efficient power transmission. The two-row design with a pitch of .156 inches and row spacing of .2 inches accommodates up to 50 positions, offering ample connectivity options. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.