807-050-522-212

Heilind Number:EDA807-050-522-212
Manufacturer:EDAC
Manufacturer Number:807-050-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-522-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a robust housing material of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, this connector ensures reliable performance. Featuring two rows of 50 positions, it offers ample connectivity options on a .156-inch pitch with .2-inch row spacing. Designed for straight mounting orientation, it seamlessly integrates into PCB setups. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.