807-050-524-201

Heilind Number:EDA807-050-524-201
Manufacturer:EDAC
Manufacturer Number:807-050-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-524-201

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for durability and efficiency, it boasts a vibrant Green color and a two-row configuration, with a total of 50 positions for seamless connectivity. The connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments ranging from -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, facilitating efficient power transmission at a current rating of 5 A. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy and secure mounting on your PCB. Whether for industrial or commercial use, this connector, with its straight mount orientation, is an essential component for your electronic projects. Elevate your connectivity solutions with this versatile and dependable Card Edge Connector.