807-050-524-212

Heilind Number:EDA807-050-524-212
Manufacturer:EDAC
Manufacturer Number:807-050-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-524-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-524-212

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinct but also durable, with a housing made of UL 94V-0 Diallyl Phthalate. Its two rows of contacts, crafted from Copper Alloy, offer reliable conductivity for up to 50 positions. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for demanding environments. Choose the straight mount orientation for seamless integration. Elevate your PCB design with this high-performance connector.