807-050-540-201

Heilind Number:EDA807-050-540-201
Manufacturer:EDAC
Manufacturer Number:807-050-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-540-201

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 5A, it ensures efficient power transmission. The two rows of 50 positions each, with a pitch of .156 inches, offer ample connectivity options. Crafted from durable copper alloy, the contacts guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Trust in this connector for robust board-to-board connectivity in your projects.