807-050-540-202

Heilind Number:EDA807-050-540-202
Manufacturer:EDAC
Manufacturer Number:807-050-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-540-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also offers a reliable amperage of 5A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees robustness and safety. With two rows of copper alloy contacts providing a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission across its 50 positions. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade to our Card Edge Connector for seamless board-to-board connectivity.