807-050-542-212

Heilind Number:EDA807-050-542-212
Manufacturer:EDAC
Manufacturer Number:807-050-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-542-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a double row configuration and 50 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of operating temperatures, from -40 to 105 °C, this connector is perfect for industrial and commercial use. Its straight mount orientation makes installation easy and convenient. Upgrade your PCB connections today with this essential component.