807-050-555-212

Heilind Number:EDA807-050-555-212
Manufacturer:EDAC
Manufacturer Number:807-050-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-555-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of precision-engineered copper alloy contacts, it offers reliable connectivity for your PCB assemblies. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your designs, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial and commercial applications. Upgrade your connectivity solutions with this essential component.