807-050-556-207

Heilind Number:EDA807-050-556-207
Manufacturer:EDAC
Manufacturer Number:807-050-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-556-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate and features high-quality Copper Alloy contacts for reliable conductivity. With a double row configuration and a total of 50 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand extreme conditions. Its straight mount orientation makes installation a breeze, perfect for seamless integration into your electronic systems. Elevate your PCB connectivity with this green-colored powerhouse, a must-have in any professional setup.