807-050-558-201

Heilind Number:EDA807-050-558-201
Manufacturer:EDAC
Manufacturer Number:807-050-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-558-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for optimal performance, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row setup and 50 positions, it offers ample room for multiple connections. Crafted from top-quality Copper Alloy, the contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the Right Angle mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.