807-050-558-202

Heilind Number:EDA807-050-558-202
Manufacturer:EDAC
Manufacturer Number:807-050-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-558-202

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contact material, ensuring reliable performance. With a double-row configuration and 50 positions, it offers ample connectivity options for your PCB connections. The right-angle mount orientation allows for convenient installation, while a pitch of .156 inches and row spacing of .2 inches ensure efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries.