807-050-558-203

Heilind Number:EDA807-050-558-203
Manufacturer:EDAC
Manufacturer Number:807-050-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-558-203

Detailed Description

Enhance your electronic connections with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 50 positions, making it ideal for a wide range of applications. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even under extreme conditions. Upgrade your PCB connections with this essential component.