807-050-558-207

Heilind Number:EDA807-050-558-207
Manufacturer:EDAC
Manufacturer Number:807-050-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector not only adds a pop of color to your setup but also ensures reliable power delivery with an amperage rating of 5 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it offers both durability and conductivity. With two rows of 50 positions, it provides ample connectivity options, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect solution for your PCB interconnection needs. Trust in its high-quality construction and performance to keep your systems running smoothly.