807-050-559-201

Heilind Number:EDA807-050-559-201
Manufacturer:EDAC
Manufacturer Number:807-050-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-559-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durable and reliable operation even in demanding environments. With a double-row layout and a total of 50 positions, it facilitates secure and efficient board-to-board connections. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it offers right-angle mounting orientation, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-performance PCB connectivity. Elevate your electronic designs with this essential component.