807-050-560-201

Heilind Number:EDA807-050-560-201
Manufacturer:EDAC
Manufacturer Number:807-050-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-560-201

Detailed Description

Enhance your high-temperature PCB connections with our double-row Card Edge Connector. Designed for superior performance in demanding environments, this connector features a rugged housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Boasting 50 positions in straight orientation, it facilitates efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications. Elevate your connectivity solutions with this essential component.