807-050-560-204

Heilind Number:EDA807-050-560-204
Manufacturer:EDAC
Manufacturer Number:807-050-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-560-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-560-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliability in extreme conditions. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior performance with a 5A amperage rating. Its dual-row configuration, with 50 positions and a pitch of .156 inches, offers ample space for secure connections. Crafted with precision, the contacts are constructed from durable Copper Alloy, guaranteeing long-term durability. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality, efficiency, and resilience for seamless board-to-board connectivity.