807-050-560-207

Heilind Number:EDA807-050-560-207
Manufacturer:EDAC
Manufacturer Number:807-050-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-560-207

Detailed Description

Experience seamless power transmission with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue that stands out in any setup. With a current rating of 5 A, it guarantees reliable connectivity for your high-power applications. Crafted from UL 94V-0 Diallyl Phthalate, it ensures exceptional durability and heat resistance, making it ideal for industrial environments. Featuring two rows of contacts made from Copper Alloy, it offers efficient signal transmission with a pitch of .156 in and row spacing of .2 in. With 50 positions available, you can effortlessly connect multiple components on your PCB. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 - 105 °C ensures consistent performance in diverse conditions. Trust in this connector for seamless board-to-board connections in your projects.