807-050-560-208

Heilind Number:EDA807-050-560-208
Manufacturer:EDAC
Manufacturer Number:807-050-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-560-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-560-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Engineered for optimal performance in demanding environments, this connector boasts a 5 A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts and a convenient .156 inch pitch, it offers seamless integration for a variety of applications. Its 50 positions ensure ample connectivity, while straight mount orientation and a compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your board-to-board PCB connections. Elevate your setup with this essential component.