807-050-560-212

Heilind Number:EDA807-050-560-212
Manufacturer:EDAC
Manufacturer Number:807-050-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-560-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. This connector is designed for optimal performance, with a 5A amperage rating and copper alloy contacts ensuring reliable power transmission. With two rows and a total of 50 positions, it offers ample connectivity options for your electronic designs. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Ideal for board-to-board connections, it guarantees secure and stable data transfer in various applications. Upgrade your PCB assembly with this industry-leading Card Edge Connector.