807-052-400-201

Heilind Number:EDA807-052-400-201
Manufacturer:EDAC
Manufacturer Number:807-052-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-400-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board connections in high-temperature environments. Designed for optimal performance, this connector features 52 positions split across 2 rows, allowing for seamless and secure connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures exceptional heat resistance and longevity. Crafted with precision, the copper alloy contacts guarantee superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and easy installation. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in our High Temp Card Edge Connector for robust and dependable connectivity in your PCB designs.