807-052-400-207

Heilind Number:EDA807-052-400-207
Manufacturer:EDAC
Manufacturer Number:807-052-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-400-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This green connector, SKU 807-052-400-207, features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With a dual-row design and 52 positions, it offers ample connectivity options for your application. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Its straight mount orientation makes installation a breeze. Trust in the quality and performance of our Card Edge Connector for seamless PCB connectivity in even the harshest operating conditions.