807-052-400-212

Heilind Number:EDA807-052-400-212
Manufacturer:EDAC
Manufacturer Number:807-052-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-400-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board PCB connections. Featuring a vibrant green color, this connector stands out while delivering exceptional functionality. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it ensures longevity and robustness in any application. This two-row connector with 52 positions offers ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic devices. Trust in the quality and performance of our High Temp Card Edge Connector for seamless connectivity solutions.