807-052-420-201

Heilind Number:EDA807-052-420-201
Manufacturer:EDAC
Manufacturer Number:807-052-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-420-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for robust board-to-board PCB connections in demanding environments. With a vibrant green color and meticulously engineered design, this connector ensures secure and efficient power transmission. Boasting a 5A amperage capacity and constructed with UL 94V-0 Diallyl Phthalate housing material, it guarantees reliable performance even in extreme heat conditions. Featuring two rows of 52 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your electronic assemblies, where precision and durability are paramount. Upgrade to our High Temp Card Edge Connector and experience seamless connectivity like never before.