807-052-422-201

Heilind Number:EDA807-052-422-201
Manufacturer:EDAC
Manufacturer Number:807-052-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-422-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector ensures seamless performance even in the most demanding conditions. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, it offers both functionality and aesthetics. With two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient power delivery at a maximum amperage of 5A. The 52 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.