807-052-422-212

Heilind Number:EDA807-052-422-212
Manufacturer:EDAC
Manufacturer Number:807-052-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-422-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections in high-temperature environments. Engineered for peak performance, this connector boasts a sleek green housing made from UL 94V-0 Diallyl Phthalate, offering exceptional durability and fire resistance. With two rows of 52 copper alloy contacts, it ensures efficient power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for precise and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace applications. Trust in its quality and performance to elevate your PCB connectivity needs.