807-052-424-201

Heilind Number:EDA807-052-424-201
Manufacturer:EDAC
Manufacturer Number:807-052-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-424-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a vibrant Green color and is capable of handling up to 5A of current. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and compliance with industry standards. With two rows of copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 52 positions. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Trust in our Card Edge Connector to deliver unmatched quality and reliability for your PCB applications.