807-052-424-202

Heilind Number:EDA807-052-424-202
Manufacturer:EDAC
Manufacturer Number:807-052-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-424-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any environment. With two rows of high-quality Copper Alloy contacts, each positioned with a pitch of .156 inches and row spacing of .2 inches, you can effortlessly connect up to 52 positions on your circuit board. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees seamless functionality even in extreme conditions. Trust in our Card Edge Connector to deliver superior connectivity for your electronic projects.