807-052-424-207

Heilind Number:EDA807-052-424-207
Manufacturer:EDAC
Manufacturer Number:807-052-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-424-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity even in high-temperature environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 52 positions for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its 5A amperage rating guarantees robust power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB assembly needs. Explore the full range of our innovative products in the Connectors category.