807-052-440-201

Heilind Number:EDA807-052-440-201
Manufacturer:EDAC
Manufacturer Number:807-052-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-440-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, perfect for demanding industrial applications. Crafted with precision and durability in mind, this connector features a vibrant Green color and boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in extreme environments. With two rows and 52 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connectivity. Designed for seamless integration, this connector offers straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Trust in its superior quality for all your Board To Board PCB connectivity needs.