807-052-440-207

Heilind Number:EDA807-052-440-207
Manufacturer:EDAC
Manufacturer Number:807-052-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-440-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring maximum safety and performance. With two rows of copper alloy contacts providing a total of 52 positions, you can count on seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and reliability of our Card Edge Connector for your next project.