807-052-440-212

Heilind Number:EDA807-052-440-212
Manufacturer:EDAC
Manufacturer Number:807-052-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-440-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your electronic connectivity needs. Designed for optimal performance in high temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts offering 52 positions, it provides ample connectivity for your PCB applications. The .156 inch pitch and .2 inch row spacing guarantee precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industrial and commercial settings. Trust in its straight mount orientation and 5A amperage capacity for efficient and consistent power transmission. Upgrade your connectivity with our High Temp Card Edge Connector, a essential component in the world of electronic manufacturing.