807-052-442-201

Heilind Number:EDA807-052-442-201
Manufacturer:EDAC
Manufacturer Number:807-052-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-442-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a vital component for reliable board-to-board PCB connections in demanding environments. Designed for maximum durability, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance. With two rows of copper alloy contacts spaced at a pitch of .156 inches and a total of 52 positions, it provides ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted performance even in extreme conditions. Its straight mount orientation facilitates easy installation, making it a must-have for industrial and commercial electronics. Trust in the quality and efficiency of our Card Edge Connector to meet your connectivity needs with precision and reliability.