807-052-442-203

Heilind Number:EDA807-052-442-203
Manufacturer:EDAC
Manufacturer Number:807-052-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-442-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Engineered for exceptional performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring robust conductivity and longevity. With two rows of 52 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. The green color and straight mount orientation make it easy to identify and install. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and electronic projects. Trust in its quality and durability for secure and stable connections, every time. Elevate your PCB assembly with this essential component.