807-052-442-212

Heilind Number:EDA807-052-442-212
Manufacturer:EDAC
Manufacturer Number:807-052-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-442-212

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connector. Designed for industrial applications, this green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in extreme operating conditions. With two rows and a total of 52 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Its straight mount orientation simplifies installation. Rated for temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its 5A amperage and quality construction for seamless board-to-board connectivity in your projects. Elevate your design with this essential component from our vast selection of connectors.