807-052-455-201

Heilind Number:EDA807-052-455-201
Manufacturer:EDAC
Manufacturer Number:807-052-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-455-201

Detailed Description

Upgrade your electronic connections with our high-performance High Temp Card Edge Connector ( 807-052-455-201). Designed for reliability in extreme environments, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring it can withstand high temperatures and harsh conditions with ease. With two rows of contacts, each crafted from copper alloy for optimal conductivity, this connector offers a total of 52 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation on PCBs, making it ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Trust in its quality and performance to keep your electronic systems running smoothly. Explore more in our Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.