807-052-455-202

Heilind Number:EDA807-052-455-202
Manufacturer:EDAC
Manufacturer Number:807-052-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-455-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers exceptional heat resistance and durability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 52 positions, it ensures secure and precise mating for your electronic components. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high amperage rating of 5A to deliver consistent power transmission. Upgrade your connectivity solutions with this essential component from our extensive line of PCB connectors.