807-052-455-203

Heilind Number:EDA807-052-455-203
Manufacturer:EDAC
Manufacturer Number:807-052-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-455-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-455-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliability in demanding environments. With a vibrant green color and sleek design, this connector not only stands out visually but also delivers exceptional performance. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, it can withstand high temperatures with ease. The two-row configuration and copper alloy contacts ensure secure and efficient connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Boasting 52 positions, this connector is perfect for complex PCB setups. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Trust in our High Temp Card Edge Connector for robust and reliable board-to-board connections.