807-052-455-207

Heilind Number:EDA807-052-455-207
Manufacturer:EDAC
Manufacturer Number:807-052-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-455-207

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for superior performance in demanding industrial environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 52 positions, it offers reliable connectivity for high-speed data transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Plus, with a high amperage rating of 5A and an impressive operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Trust in the quality and reliability of our Card Edge Connector for seamless board-to-board connections in your PCB applications.