807-052-455-208

Heilind Number:EDA807-052-455-208
Manufacturer:EDAC
Manufacturer Number:807-052-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-455-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This essential component features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, providing exceptional heat resistance and safety. With two rows of precision-machined copper alloy contacts, each spaced at .156 inches and .2 inches apart, this connector offers seamless connectivity for up to 52 positions. Its straight mount orientation ensures easy installation onto PCBs, while its rugged construction enables operation in a wide temperature range from -40 to 105°C. Trust in the quality and efficiency of this connector to power your electronic devices with unwavering stability.