807-052-456-207

Heilind Number:EDA807-052-456-207
Manufacturer:EDAC
Manufacturer Number:807-052-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-456-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial environments. Featuring a vibrant green color, this connector stands out for its exceptional performance under extreme conditions, with an amperage rating of 5A. The UL 94V-0 Diallyl Phthalate housing material ensures high heat resistance and durability, making it ideal for use in applications where temperature fluctuations are common. With two rows and 52 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections, and with a straight mount orientation, installation is quick and straightforward. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is a reliable choice for critical electronic systems. Explore our range of connectors for more innovative solutions in PCB connectivity.