807-052-458-202

Heilind Number:EDA807-052-458-202
Manufacturer:EDAC
Manufacturer Number:807-052-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-458-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections in high-temperature environments. Designed for industrial applications, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With a 2-row configuration and 52 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts provide superior conductivity, rated for up to 5A of current. Featuring a convenient right-angle mount orientation and a pitch of .156 inches, it allows for easy and efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance and reliability even in extreme conditions. Trust in our product to deliver uncompromising quality and functionality for your PCB connectivity needs.