807-052-458-203

Heilind Number:EDA807-052-458-203
Manufacturer:EDAC
Manufacturer Number:807-052-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-458-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your electronic connections. Designed for high-temperature environments, this connector features a vibrant green color and is capable of handling up to 5A of current. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures superior performance and longevity. With two rows and a pitch of .156 inches, it offers precise and secure connectivity for your PCBs. The right-angle mount orientation and 52 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your projects. Explore our full range of connectors for all your connectivity needs.