807-052-458-204

Heilind Number:EDA807-052-458-204
Manufacturer:EDAC
Manufacturer Number:807-052-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-458-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in high-temperature environments. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance even in extreme conditions. With two rows of 52 positions, it offers ample connectivity for your application. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. The connector's right-angle mount orientation allows for seamless integration onto your PCB, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace applications where reliability is paramount. Trust in our product to deliver consistent performance and durability for your critical connectivity needs.