807-052-458-207

Heilind Number:EDA807-052-458-207
Manufacturer:EDAC
Manufacturer Number:807-052-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-458-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connectivity. Designed for demanding industrial applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a dual-row configuration and 52 positions, it offers ample connectivity options for your circuitry. The contact material is crafted from high-quality Copper Alloy, ensuring excellent conductivity and longevity. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for harsh environments. Its right-angle mount orientation and a pitch of .156 inches with a row spacing of .2 inches, make it easy to integrate seamlessly into your PCB design. Trust in the superior performance and durability of our High Temp Card Edge Connector for all your connectivity needs.