807-052-458-212

Heilind Number:EDA807-052-458-212
Manufacturer:EDAC
Manufacturer Number:807-052-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-458-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even under extreme conditions. With a double row configuration and 52 positions, it offers ample connectivity options for your PCB assembly needs. Crafted with precision, the copper alloy contacts guarantee superior conductivity and longevity. The right-angle mount orientation allows for convenient installation, while the 0.156-inch pitch and 0.2-inch row spacing ensure seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Trust in our High Temp Card Edge Connector for your next project and experience unparalleled quality and performance.