807-052-459-201

Heilind Number:EDA807-052-459-201
Manufacturer:EDAC
Manufacturer Number:807-052-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-459-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Designed with performance in mind, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and safety compliance. With two rows of Copper Alloy contacts, each capable of carrying up to 5 A of current, it provides efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 52 positions available. Engineered for versatility, this connector offers right-angle mount orientation for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse environments. Trust in our High Temp Card Edge Connector for superior performance in your PCB applications.