807-052-459-208

Heilind Number:EDA807-052-459-208
Manufacturer:EDAC
Manufacturer Number:807-052-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-459-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and exceptional performance. With two rows of copper alloy contacts, it offers a secure and stable connection with a pitch of .156 inches and row spacing of .2 inches. Boasting 52 positions, it provides ample connectivity options for your electronic devices. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Trust in the quality and durability of this essential component for your electronic assemblies.