807-052-459-212

Heilind Number:EDA807-052-459-212
Manufacturer:EDAC
Manufacturer Number:807-052-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-459-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding industrial environments. This connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both environmental safety and heat resistance. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers seamless and secure board-to-board connections with a total of 52 positions. The right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance under extreme conditions. Trust in this connector to deliver unparalleled reliability and longevity in your electronic systems.